Datasheets
HEP-100-12A by: Mean Well

Power Supply Modules/Adaptors,

Part Details for HEP-100-12A by Mean Well

Overview of HEP-100-12A by Mean Well

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for HEP-100-12A

Part # Distributor Description Stock Price Buy
DISTI # 44AC5211
Newark Power Supply, Ac-Dc, 12V, 8.34A, No. Of Outputs:1Outputs, Output Power Max:100.08W, Output Voltage - Output 1:12V, Output Current - Output 1:8.34A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output Rohs Compliant: Yes |Mean Well HEP-100-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9
  • 1 $84.3100
$84.3100 Buy Now
DISTI # 1866-2252-ND
DigiKey AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box 99
In Stock
  • 1 $87.8700
  • 5 $85.1660
  • 10 $82.4620
  • 25 $79.7584
$79.7584 / $87.8700 Buy Now
DISTI # HEP-100-12A
Avnet Americas AC/DC Power Supply Single-OUT 12V 8.34A 100.08W - Boxed Product (Development Kits) (Alt: HEP-100-12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $79.8000
  • 5 $76.0000
  • 10 $72.7000
  • 20 $70.6000
$70.6000 / $79.8000 Buy Now
DISTI # 709-HEP100-12A
Mouser Electronics Switching Power Supplies 100.8W 12V 8.34A IP65 W/PFC RoHS: Compliant 7
  • 1 $89.8600
  • 5 $84.7000
  • 12 $82.3000
  • 24 $82.1500
$82.1500 / $89.8600 Buy Now
DISTI # 70696497
RS Power Supply, AC-DC,100W,12V/ 8.34A IP65,Adjustable Vo and Io Harsh Environment | MEAN WELL HEP-100-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 9
  • 1 $87.8700
  • 5 $85.2300
  • 10 $83.9200
$83.9200 / $87.8700 Buy Now
Future Electronics HEP-100 Series 100 W Single Output 12 V IP65 Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box 0
Box
  • 1 $83.7900
  • 2 $82.7600
  • 3 $82.1500
  • 5 $81.4000
  • 10 $79.8000
$79.8000 / $83.7900 Buy Now
Onlinecomponents.com AC/DC LED Pwr Sply - Const Curr - 100.08W - Adj: 12 Vdc @ 8,340mA (8.34 A) - Dim: No RoHS: Compliant 54 In Stock
  • 1 $79.8000
  • 5 $76.0000
  • 10 $72.7000
  • 20 $70.6000
$70.6000 / $79.8000 Buy Now
DISTI # 65101938
Verical AC/DC Power Supply Single-OUT 12V 8.34A 100.08W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 Americas - 52
  • 1 $100.1255
  • 5 $97.4359
  • 10 $94.9663
  • 20 $89.6283
$89.6283 / $100.1255 Buy Now
DISTI # 77350461
Verical AC/DC Power Supply Single-OUT 12V 8.34A 100.08W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 8
  • 1 $87.1447
$87.1447 Buy Now
DISTI # HEP-100-12A
TME Power supply: switched-mode, for building in,modular, 100.08W Min Qty: 1 8
  • 1 $79.8000
  • 5 $76.0000
  • 10 $72.7000
  • 20 $70.6000
$70.6000 / $79.8000 Buy Now
Ameya Holding Limited   Min Qty: 1 16
  • 1 $104.3032
  • 10 $100.1303
  • 50 $97.1272
$97.1272 / $104.3032 Buy Now
DISTI # 000000000005385226
Sager Switching Power Supplies 100.8W 12V 8.34A IP65 W/PFC Min Qty: 1 56
  • 1 $79.8000
  • 5 $76.0200
  • 10 $72.6600
  • 20 $70.5600
$70.5600 / $79.8000 Buy Now
Master Electronics AC/DC LED Pwr Sply - Const Curr - 100.08W - Adj: 12 Vdc @ 8,340mA (8.34 A) - Dim: No RoHS: Compliant 54 In Stock
  • 1 $79.8000
  • 5 $76.0000
  • 10 $72.7000
  • 20 $70.6000
$70.6000 / $79.8000 Buy Now
Neutron USA Switching Power Supplies 100.8W 12V 8.34A IP65 W/PFC 50
  • 1 $179.7000
$179.7000 Buy Now

Part Details for HEP-100-12A

HEP-100-12A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HEP-100-12A Part Data Attributes

HEP-100-12A Mean Well
Buy Now Datasheet
Compare Parts:
HEP-100-12A Mean Well Power Supply Modules/Adaptors,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MEAN WELL ENTERPRISES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer Mean Well
Additional Feature Also Operates at 277VAC and 120-370VDC (390VDC)
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE
Approvals CB, CE, EAC, EN, IEC, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 92%
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 115 V
JESD-30 Code R-XXFM-W
Line Regulation-Max 0.5%
Load Regulation-Max 2%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 8.34 A
Output Voltage-Max 13.5 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code XFM
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out) 0.04242 Vrms
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form WIRE
Terminal Position UNSPECIFIED
Total Power Output-Max 100.08 W
Trim/Adjustable Output YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEP-100-12A by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEP-100-12A by Mean Well

  • Please alert me when HEP-100-12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEP-100-12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEP-100-12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEP-100-12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEP-100-12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEP-100-12A by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: