Part Details for HEN.1M.308.XLNP by LEMO connectors
Overview of HEN.1M.308.XLNP by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Medical Imaging
Price & Stock for HEN.1M.308.XLNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1196-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7934 / $72.9600 | Buy Now |
DISTI #
736-HEN1M308XLNP
|
Mouser Electronics | Standard Circular Connector 8P RECEPT FML CRIMP PCB MOUNT POTTED RoHS: Compliant | 37 |
|
$88.0600 / $103.2400 | Buy Now |
|
Quest Components | 12 |
|
$187.1353 / $192.6393 | Buy Now | |
DISTI #
000000000002615037
|
Sager | Standard Circular Connector 8P RECEPT FML CRIMP PCB MOUNT POTTED | 0 |
|
Buy Now |
Part Details for HEN.1M.308.XLNP
HEN.1M.308.XLNP CAD Models
HEN.1M.308.XLNP Part Data Attributes
|
HEN.1M.308.XLNP
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
HEN.1M.308.XLNP
LEMO connectors
Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |