Part Details for HEL-775-B-U-1 by Honeywell Sensing and Control
Overview of HEL-775-B-U-1 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEL-775-B-U-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M0249
|
Newark | Platinum Rtd Temperature Sensor, Sensing Temperature Min:-55°C, Sensing Temperature Max:150°C, Resistance:-, Product Range:Hel-775 Series, Accuracy:+/- 0.15%, (-55 C To +150 C) % Rh, Body Material:Ceramic, Supply Current Max:2Ma Rohs Compliant: Yes |Honeywell HEL-775-B-U-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9400 / $94.0700 | Buy Now |
DISTI #
480-HEL-775-B-U-1-ND
|
DigiKey | TEMPERATURE SENSOR Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4912 | Buy Now |
DISTI #
785-HEL-775-B-U-1
|
Mouser Electronics | Industrial Temperature Sensors 1000 Ohm, SIP .15% Linearity RoHS: Compliant | 0 |
|
$83.4900 / $124.7600 | Order Now |
DISTI #
70120502
|
RS | Sensor, Temperature, +/- 0.15%, 4 to 9 VDC, 1 mA, 1000 +/- 1 Ohms, Ceramic Case | Honeywell HEL-775-B-U-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$78.4800 | RFQ |
|
Onlinecomponents.com | Temp Sensor Analog Serial (2-Wire) 2-Pin CSIP RoHS: Compliant |
39 In Stock |
|
$73.8900 / $93.7000 | Buy Now |
DISTI #
62974964
|
Verical | Temp Sensor Analog Serial (2-Wire) 2-Pin CSIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 37 |
|
$101.9730 / $117.5659 | Buy Now |
DISTI #
HEL-775-B-U-1
|
TTI | Industrial Temperature Sensors 1000 Ohm, SIP .15% Linearity RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 74 In Stock |
|
$101.1900 | Buy Now |
|
Master Electronics | Temp Sensor Analog Serial (2-Wire) 2-Pin CSIP RoHS: Compliant |
39 In Stock |
|
$73.8900 / $93.7000 | Buy Now |
|
Neutron USA | Temperature Sensor, platinum RTD, ceramic case, SIP, 1Kohm at 0 °C, Linearity: ±0.15%, Alpha:0.00375 Ohm/Ohm/°C, Linear R~T, Sensing T Range: -55~150 °C | 39 |
|
$127.6400 | Buy Now |