Part Details for HEL-712-U-0-12-00 by Honeywell Sensing and Control
Overview of HEL-712-U-0-12-00 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HEL-712-U-0-12-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5824
|
Newark | Temperature Sensor-Ceramic Case |Honeywell HEL-712-U-0-12-00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9100 / $81.3500 | Buy Now |
DISTI #
480-HEL-712-U-0-12-00-ND
|
DigiKey | SENSOR RTD Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1600 | Buy Now |
DISTI #
785-HEL-712-U-0-1200
|
Mouser Electronics | Industrial Temperature Sensors 1000Ohm, 28 Gauge .1%Linearity,Ceramic RoHS: Compliant | 0 |
|
$59.1600 | Order Now |
DISTI #
70357916
|
RS | Sensor, Temp., Platinum RTD, 1000 Ohms, Ceramic Case, Leadwires, 75 to 540 C | Honeywell HEL-712-U-0-12-00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0500 | RFQ |
|
Onlinecomponents.com | RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin RoHS: Compliant |
85 In Stock |
|
$78.3500 / $105.4100 | Buy Now |
DISTI #
69913580
|
Verical | Resistance Temperature Detector Thermistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 82 |
|
$104.9750 / $137.0330 | Buy Now |
|
Master Electronics | RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin RoHS: Compliant |
85 In Stock |
|
$78.3500 / $105.4100 | Buy Now |
Part Details for HEL-712-U-0-12-00
HEL-712-U-0-12-00 CAD Models
HEL-712-U-0-12-00 Part Data Attributes
|
HEL-712-U-0-12-00
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HEL-712-U-0-12-00
Honeywell Sensing and Control
RTD Platinum Sensor, 1000ohm, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Height | 15.24 mm | |
Body Length or Diameter | 2.8 mm | |
Operating Current-Max | 2 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |