Part Details for HEL-712-T-1-12-00 by Honeywell Sensing and Control
Overview of HEL-712-T-1-12-00 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HEL-712-T-1-12-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5822
|
Newark | Temperature Sensor-Ceramic Case |Honeywell HEL-712-T-1-12-00 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.5600 / $202.2300 | Buy Now |
DISTI #
480-6679-ND
|
DigiKey | SENSOR RTD 100OHM 0.2% PROBE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
980 In Stock |
|
$180.0240 / $196.3900 | Buy Now |
DISTI #
785-HEL-712-T-1-1200
|
Mouser Electronics | Industrial Temperature Sensors 100Ohm, 28 Gauge .1%Linearity,Ceramic RoHS: Compliant | 5 |
|
$177.8600 / $194.9100 | Buy Now |
DISTI #
70357924
|
RS | Sensor, Temp., Platinum RTD, 100 Ohms, Ceramic Case, Leadwires, 75 to 540 C | Honeywell HEL-712-T-1-12-00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$188.5300 | RFQ |
|
Onlinecomponents.com | RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin RoHS: Compliant |
87 In Stock |
|
$173.5200 / $193.1700 | Buy Now |
|
Master Electronics | RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin RoHS: Compliant |
87 In Stock |
|
$173.5200 / $193.1700 | Buy Now |
Part Details for HEL-712-T-1-12-00
HEL-712-T-1-12-00 CAD Models
HEL-712-T-1-12-00 Part Data Attributes
|
HEL-712-T-1-12-00
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HEL-712-T-1-12-00
Honeywell Sensing and Control
RTD Platinum Sensor, 100ohm, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Height | 15.24 mm | |
Body Length or Diameter | 2.8 mm | |
Operating Current-Max | 2 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |