Part Details for HEL-705-T-1-12-00 by Honeywell Sensing and Control
Overview of HEL-705-T-1-12-00 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HEL-705-T-1-12-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5780
|
Newark | Rtd Sensor, Thin Film Platinum, 100R, Sensing Temperature Min:-70°C, Sensing Temperature Max:260°C, Resistance:100Ohm, Product Range:Hel-700 Series Rohs Compliant: Yes |Honeywell HEL-705-T-1-12-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$110.6000 / $127.8600 | Buy Now |
DISTI #
45AJ4359
|
Newark | Temperature Sensor/Honeywell Rohs Compliant: Yes |Honeywell HEL-705-T-1-12-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.4900 / $114.7800 | Buy Now |
DISTI #
480-6675-ND
|
DigiKey | SENSOR RTD 100OHM 0.1% PROBE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61 In Stock |
|
$113.0776 / $129.2300 | Buy Now |
DISTI #
785-HEL-705-T-1-12-0
|
Mouser Electronics | Industrial Temperature Sensors 100 ohm 0.1% 12" leads RoHS: Compliant | 96 |
|
$109.9200 / $124.3000 | Buy Now |
DISTI #
70357920
|
RS | Sensor, Temp., Platinum RTD, 100 Ohms, Ceramic Case, Leadwires, -70 to 260 C | Honeywell HEL-705-T-1-12-00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$121.4800 | RFQ |
|
Onlinecomponents.com | RTD Analog Serial (2-Wire) Automotive 2-Pin RoHS: Compliant |
99 In Stock |
|
$77.7400 / $131.4300 | Buy Now |
DISTI #
HEL-705-T-1-12-00
|
TTI | Industrial Temperature Sensors 100 ohm 0.1% 12" leads RoHS: Compliant Min Qty: 50 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$93.1600 / $101.0200 | Buy Now |
DISTI #
Honeywell HEL-705-T-1-12-00
|
PEI Genesis | RTD Platinum Sen 100ohm CYL | 0 |
|
Buy Now | |
|
Master Electronics | RTD Analog Serial (2-Wire) Automotive 2-Pin RoHS: Compliant |
99 In Stock |
|
$77.7400 / $131.4300 | Buy Now |
|
Neutron USA | Temp Sensor Thin Film Pt RTD, TFE Teflon, R @0°C: 100 ohm, R trim: ±0.1%, Alpha: 0.00385 O/O/°C, 2-wire leads 12", T-Accur: ±0.3°C, Op: -70~260°C | 50 |
|
$142.5300 | Buy Now |
Part Details for HEL-705-T-1-12-00
HEL-705-T-1-12-00 CAD Models
HEL-705-T-1-12-00 Part Data Attributes:
|
HEL-705-T-1-12-00
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HEL-705-T-1-12-00
Honeywell Sensing and Control
RTD Platinum Sensor, 100ohm, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Height | 4.75 mm | |
Body Length or Diameter | 2.18 mm | |
Operating Current-Max | 2 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |