There are no models available for this part yet.
Overview of HEH-AA by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HEH-AA by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B3523
|
Newark | Buss Fuseholder Waterproo |Eaton Bussmann HEH-AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1700 / $87.6500 | Buy Now | |
DISTI #
HEH-AA-ND
|
DigiKey | FUSE HOLDR CART 600V 20A IN LINE Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.2940 | Buy Now | |
DISTI #
71445294
|
RS | Fuseholder, Class CC/Tron, In-Line, 1 Pole, Bagged W/Boot, 250V, 20A | Bussmann by Eaton HEH-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$64.8800 / $81.1000 | RFQ | |
DISTI #
000000000000558888
|
Sager | Fuse Holder In-Line Tron Min Qty: 10 | 0 |
|
$57.3600 / $61.1900 | Buy Now |