Part Details for HEG.0B.304.CLNPV by LEMO connectors
Overview of HEG.0B.304.CLNPV by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEG.0B.304.CLNPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEG.0B.304.CLNPV-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.2300 | Buy Now |
DISTI #
736-HEG.0B.304.CLNPV
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$55.2400 / $68.5500 | Order Now |
DISTI #
000000000005432852
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$47.5700 / $72.0000 | Buy Now |
Part Details for HEG.0B.304.CLNPV
HEG.0B.304.CLNPV CAD Models
HEG.0B.304.CLNPV Part Data Attributes:
|
HEG.0B.304.CLNPV
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
HEG.0B.304.CLNPV
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |