Part Details for HEF4751VD by Philips Semiconductors
Overview of HEF4751VD by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HEF4751VD
HEF4751VD CAD Models
HEF4751VD Part Data Attributes:
|
HEF4751VD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4751VD
Philips Semiconductors
Prescaler, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |