Part Details for HEF4585BP,652 by NXP Semiconductors
Overview of HEF4585BP,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4585BP,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4585BP - Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4948 |
|
$0.6262 / $0.7367 | Buy Now |
Part Details for HEF4585BP,652
HEF4585BP,652 CAD Models
HEF4585BP,652 Part Data Attributes
|
HEF4585BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4585BP,652
NXP Semiconductors
HEF4585B - 4-bit magnitude comparator DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CASCADABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4585BP,652
This table gives cross-reference parts and alternative options found for HEF4585BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4585BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4585BPN | IC 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Arithmetic Circuit | NXP Semiconductors | HEF4585BP,652 vs HEF4585BPN |
HEF4585BDF | IC 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, SOT-74, CERDIP-16, Arithmetic Circuit | NXP Semiconductors | HEF4585BP,652 vs HEF4585BDF |
933334340652 | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | HEF4585BP,652 vs 933334340652 |
HEF4585BDB | IC 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit | NXP Semiconductors | HEF4585BP,652 vs HEF4585BDB |
HEF4585BPB | IC 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, Arithmetic Circuit | NXP Semiconductors | HEF4585BP,652 vs HEF4585BPB |