Part Details for HEF4532BP by NXP Semiconductors
Overview of HEF4532BP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4532BP
HEF4532BP CAD Models
HEF4532BP Part Data Attributes
|
HEF4532BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4532BP
NXP Semiconductors
IC 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4532BP
This table gives cross-reference parts and alternative options found for HEF4532BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4532BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4532BPN | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Arithmetic Circuit | HEF4532BP vs HEF4532BPN |
HEF4532BDF | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, 8-BIT ENCODER, CDIP16, SOT-74, CERDIP-16, Arithmetic Circuit | HEF4532BP vs HEF4532BDF |