Part Details for HEF4526BP,652 by NXP Semiconductors
Overview of HEF4526BP,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HEF4526BP,652
HEF4526BP,652 CAD Models
HEF4526BP,652 Part Data Attributes
|
HEF4526BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4526BP,652
NXP Semiconductors
HEF4526B - Programmable 4-bit binary down counter DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; GATED CLOCK | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 6000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 32 MHz |
Alternate Parts for HEF4526BP,652
This table gives cross-reference parts and alternative options found for HEF4526BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4526BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14526BAL | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HEF4526BP,652 vs MC14526BAL |
SCL4526BC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, CDIP16 | R & E International Inc | HEF4526BP,652 vs SCL4526BC |
MC14526BCP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | HEF4526BP,652 vs MC14526BCP |
MC14526BALD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | HEF4526BP,652 vs MC14526BALD |
MC14526BALDS | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HEF4526BP,652 vs MC14526BALDS |
HEF4526BP | Binary Counter | YAGEO Corporation | HEF4526BP,652 vs HEF4526BP |
MC14526BCPDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | HEF4526BP,652 vs MC14526BCPDS |
MC14526BCLD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Down Direction, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HEF4526BP,652 vs MC14526BCLD |
CD4526BCN | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | HEF4526BP,652 vs CD4526BCN |
HEF4526BP | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT DOWN BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | HEF4526BP,652 vs HEF4526BP |