Part Details for HEF4520BT,653 by NXP Semiconductors
Overview of HEF4520BT,653 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4520BT,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4520BT - Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 175 |
|
$0.1300 / $0.1529 | Buy Now |
Part Details for HEF4520BT,653
HEF4520BT,653 CAD Models
HEF4520BT,653 Part Data Attributes
|
HEF4520BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4520BT,653
NXP Semiconductors
HEF4520B - Dual binary counter SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 8000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for HEF4520BT,653
This table gives cross-reference parts and alternative options found for HEF4520BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4520BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4520BT,653 | Nexperia | $0.2898 | HEF4520B - Dual binary counter@en-us SOP 16-Pin | HEF4520BT,653 vs HEF4520BT,653 |
HEF4520BT,652 | NXP Semiconductors | Check for Price | HEF4520B - Dual binary counter SOP 16-Pin | HEF4520BT,653 vs HEF4520BT,652 |
HEF4520BT | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 3.9 MM, PLATIC, SOT109-1, MS-012, SOP-16, Counter | HEF4520BT,653 vs HEF4520BT |