Logic
HEF4514BP,652
NXP Semiconductors
Description: HEF4514B - 4-to-16 line decoder/demultiplexer with input latches DIP 24-Pin

Overview of HEF4514BP,652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HEF4514BP,652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4514BP,652 by NXP Semiconductors

HEF4514BP,652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Manufacturer Package Code
SOT101-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Family
4000/14000/40000
Input Conditioning
LATCHED
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e2
Length
31.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
Max I(ol)
0.00035999999999999997 A
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
550 ns
Propagation Delay (tpd)
550 ns
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HEF4514BP,652
    NXP Semiconductors
    HEF4514B - 4-to-16 line decoder/demultiplexer with input latches DIP 24-Pin
    VS

Alternate Parts for HEF4514BP,652

This table gives cross-reference parts and alternative options found for HEF4514BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4514BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4514BPB IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, Decoder/Driver NXP Semiconductors HEF4514BP,652 vs HEF4514BPB
933282540652 IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Decoder/Driver NXP Semiconductors HEF4514BP,652 vs 933282540652
CD4514BEX Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24 Harris Semiconductor HEF4514BP,652 vs CD4514BEX
HEF4514BDF IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, SOT-94, CERDIP-24, Decoder/Driver NXP Semiconductors HEF4514BP,652 vs HEF4514BDF
CD4514BFX Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 Harris Semiconductor HEF4514BP,652 vs CD4514BFX
CD4514BCN Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 Fairchild Semiconductor Corporation HEF4514BP,652 vs CD4514BCN
MC14514BCL 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Motorola Mobility LLC HEF4514BP,652 vs MC14514BCL
TC4514BP IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Decoder/Driver Toshiba America Electronic Components HEF4514BP,652 vs TC4514BP
CD4514BFMSH Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP24 Harris Semiconductor HEF4514BP,652 vs CD4514BFMSH
HEF4514BP IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Decoder/Driver NXP Semiconductors HEF4514BP,652 vs HEF4514BP
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics HEF4514BP,652 vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors HEF4514BP,652 vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi HEF4514BP,652 vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation HEF4514BP,652 vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation HEF4514BP,652 vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments HEF4514BP,652 vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments HEF4514BP,652 vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components HEF4514BP,652 vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi HEF4514BP,652 vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments HEF4514BP,652 vs SN74HC4514DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4514BP,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4514BP,652 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEF4514BP,652 would you like to use for your alert(s)?
  • Please alert me when HEF4514BP,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4514BP,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4514BP,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4514BP,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4514BP,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4514BP,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: