Part Details for HEF4508BP by Philips Semiconductors
Overview of HEF4508BP by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4508BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 201 |
|
$4.6251 / $8.0437 | Buy Now |
|
Quest Components | Latch, Dual, 4 Bit, 24 Pin, Plastic, DIP | 160 |
|
$6.4350 / $10.7250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16 |
|
RFQ |
Part Details for HEF4508BP
HEF4508BP CAD Models
HEF4508BP Part Data Attributes
|
HEF4508BP
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4508BP
Philips Semiconductors
D Latch, 2-Func, 4-Bit, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 230 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |