Part Details for HEF4508BP by NXP Semiconductors
Overview of HEF4508BP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4508BP
HEF4508BP CAD Models
HEF4508BP Part Data Attributes
|
HEF4508BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4508BP
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, SOT-101-1, DIP-24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-101-1, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 230 ns | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HEF4508BP
This table gives cross-reference parts and alternative options found for HEF4508BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4508BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4508BDMSR | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Intersil Corporation | HEF4508BP vs CD4508BDMSR |
CD4508BEE4 | CMOS Dual 4-Bit Latch 24-PDIP -55 to 125 | Texas Instruments | HEF4508BP vs CD4508BEE4 |
CD4508BD | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24 | Harris Semiconductor | HEF4508BP vs CD4508BD |
HCC4508BF | 4000/14000/40000 SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | HEF4508BP vs HCC4508BF |
CD4508BFMSR | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24 | Harris Semiconductor | HEF4508BP vs CD4508BFMSR |
SCL4508BC | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24, CERDIP-24 | R & E International Inc | HEF4508BP vs SCL4508BC |
SCL4508BCL | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24, CERDIP-24 | R & E International Inc | HEF4508BP vs SCL4508BCL |
CD4508BF | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | HEF4508BP vs CD4508BF |
HEF4508BPB | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | HEF4508BP vs HEF4508BPB |
CD4508BEX | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDIP24 | Harris Semiconductor | HEF4508BP vs CD4508BEX |