Part Details for HEF4094BP by NXP Semiconductors
Overview of HEF4094BP by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4094BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REGISTER BUS 8STAGE 16-DIP / Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP | 2630 |
|
RFQ |
Part Details for HEF4094BP
HEF4094BP CAD Models
HEF4094BP Part Data Attributes:
|
HEF4094BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4094BP
NXP Semiconductors
4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 5000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 330 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 14 MHz |
Alternate Parts for HEF4094BP
This table gives cross-reference parts and alternative options found for HEF4094BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4094BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4094BT,653 | HEF4094B - 8-stage shift-and-store register@en-us SOP 16-Pin | Nexperia | HEF4094BP vs HEF4094BT,653 |
HEC4094BD | IC 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | HEF4094BP vs HEC4094BD |
HEF4094BT,653 | HEF4094B - 8-stage shift-and-store register SOP 16-Pin | NXP Semiconductors | HEF4094BP vs HEF4094BT,653 |
HEC4094BDB | IC 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | HEF4094BP vs HEC4094BDB |
HEF4094BD | IC 4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | HEF4094BP vs HEF4094BD |
HEF4094BT,652 | HEF4094B - 8-stage shift-and-store register SOP 16-Pin | NXP Semiconductors | HEF4094BP vs HEF4094BT,652 |
933406660652 | Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | HEF4094BP vs 933406660652 |
HEF4094BT-Q100 | Serial In Parallel Out | Nexperia | HEF4094BP vs HEF4094BT-Q100 |
HEF4094BT,652 | HEF4094B - 8-stage shift-and-store register@en-us SOP 16-Pin | Nexperia | HEF4094BP vs HEF4094BT,652 |
HEC4094BT,118 | Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | HEF4094BP vs HEC4094BT,118 |