-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4093B-Q100 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4093BT-Q100,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74VHC08FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
DCM340D01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=4:0) / Default Output Logic: High / AEC-Q100 | |
TB9M003FG | Toshiba Electronic Devices & Storage Corporation | Pre-Driver For Automobile / 3-Phase Brushless Pre-Driver / Vbat(V)=-0.3~+40 / AEC-Q100 / P-HTQFP48-0707-0.50-001 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0963
|
Newark | Nand Gate, 2 I/P, -40 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3147 |
|
$0.1770 / $0.3950 | Buy Now |
DISTI #
1727-1042-1-ND
|
DigiKey | IC GATE NAND SCHMIT 4CH 2IN 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6911 In Stock |
|
$0.1455 / $0.3800 | Buy Now |
DISTI #
HEF4093BT-Q100,118
|
Avnet Americas | NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, HEF4093 - Tape and Reel (Alt: HEF4093BT-Q100,118... more RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 / $0.1047 | Buy Now |
DISTI #
771-HEF4093BTQ100118
|
Mouser Electronics | Logic Gates 8-stage shift-and-store register RoHS: Compliant | 6611 |
|
$0.1280 / $0.3800 | Buy Now |
|
Future Electronics | HEF4093 Series 15 V 4 Channel Quad 2-Input SMT Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1133 / $0.1170 | Buy Now |
DISTI #
HEF4093BT-Q100,118
|
Avnet Asia | NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, HEF4093 (Alt: HEF4093BT-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1491 / $0.1667 | Buy Now |
DISTI #
HEF4093BT-Q100,118
|
Avnet Silica | NAND Schmitt Trigger Quad 2 Input 14 Pins SOIC HEF4093 (Alt: HEF4093BT-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF4093BT-Q100,118
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.1440 / $0.3490 | Buy Now |
DISTI #
HEF4093BT-Q100,118
|
EBV Elektronik | NAND Schmitt Trigger Quad 2 Input 14 Pins SOIC HEF4093 (Alt: HEF4093BT-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1440 / $0.1543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4093BT-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4093BT-Q100,118
Nexperia
HEF4093B-Q100 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 185 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |