Logic
HEF4077BDF
NXP Semiconductors
Description: IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, SOT-73, CERDIP-14, Gate

Overview of HEF4077BDF by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HEF4077BDF by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4077BDF by NXP Semiconductors

HEF4077BDF
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
XNOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HEF4077BDF
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, SOT-73, CERDIP-14, Gate
    VS

Alternate Parts for HEF4077BDF

This table gives cross-reference parts and alternative options found for HEF4077BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4077BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4077BEE4 CMOS Quad Exclusive-NOR Gate 14-PDIP -55 to 125 Texas Instruments HEF4077BDF vs CD4077BEE4
TC4077BP IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components HEF4077BDF vs TC4077BP
M38510/17204BCC XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff HEF4077BDF vs M38510/17204BCC
CD4077BFMSH XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor HEF4077BDF vs CD4077BFMSH
M38510R17204BCA XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor HEF4077BDF vs M38510R17204BCA
M38510R17204BCX 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 Texas Instruments HEF4077BDF vs M38510R17204BCX
HEF4077BDB IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, Gate NXP Semiconductors HEF4077BDF vs HEF4077BDB
5962R9661104VCC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation HEF4077BDF vs 5962R9661104VCC
M38510/17204BCX XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor HEF4077BDF vs M38510/17204BCX
M38510R17204BCX 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation HEF4077BDF vs M38510R17204BCX
Part Number Description Manufacturer Compare
CD4077BFMSH XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor HEF4077BDF vs CD4077BFMSH
HEF4077BDB IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, Gate NXP Semiconductors HEF4077BDF vs HEF4077BDB
M38510R17204BCX XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor HEF4077BDF vs M38510R17204BCX
CD4077BEE4 CMOS Quad Exclusive-NOR Gate 14-PDIP -55 to 125 Texas Instruments HEF4077BDF vs CD4077BEE4
M38510/17204BCX XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor HEF4077BDF vs M38510/17204BCX
CD4077BE 4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-PDIP -55 to 125 Texas Instruments HEF4077BDF vs CD4077BE
M38510R17204BCX 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation HEF4077BDF vs M38510R17204BCX
TC4077BP IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components HEF4077BDF vs TC4077BP
CD4077BEX XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor HEF4077BDF vs CD4077BEX
M38510/17204BCC XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff HEF4077BDF vs M38510/17204BCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4077BDF by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4077BDF by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEF4077BDF would you like to use for your alert(s)?
  • Please alert me when HEF4077BDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4077BDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4077BDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4077BDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4077BDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4077BDF by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: