-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4070B - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4070BT,653 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1295
|
Newark | Ic, 4000 Locmos, Smd, 4070, Soic14, Logic Family/Base Number:Hef4070, Logic Type:Xor, Output Curr... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1144 |
|
$0.1570 / $0.3540 | Buy Now |
DISTI #
93X4277
|
Newark | Ic, 4000 Locmos, Smd, 4070, Soic14, Reel, Logic Family/Base Number:Hef4070, Logic Type:Xor, Outpu... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
35AH0699
|
Newark | Hef4070Bt/Sot108/So14 Rohs Compliant: Yes |Nexperia HEF4070BT,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 | Buy Now |
DISTI #
1727-6414-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4281 In Stock |
|
$0.1256 / $0.3300 | Buy Now |
DISTI #
HEF4070BT,653
|
Avnet Americas | XOR (Exclusive OR), Quad, 2 Input, 14 Pins, SOIC, HEF4070 - Tape and Reel (Alt: HEF4070BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
22500 |
|
$0.1389 | Buy Now |
DISTI #
771-HEF4070BT653
|
Mouser Electronics | Logic Gates Quad 2-input EXCLUSIVE-OR gate RoHS: Compliant | 26906 |
|
$0.1370 / $0.3400 | Buy Now |
|
Future Electronics | 4070BT Series 3 to 15 V Surface Mount Quadruple Exclusive-OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
7500 Reel |
|
$0.1080 / $0.1140 | Buy Now |
|
Rochester Electronics | HEF4070BT - XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 56159 |
|
$0.0989 / $0.1163 | Buy Now |
DISTI #
HEF4070BT.653
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS, SMD, SO14, 3÷15VDC, -40÷85°C, 30uA Min Qty: 1 | 14 |
|
$0.1490 / $0.3870 | Buy Now |
DISTI #
HEF4070BT,653
|
Avnet Asia | XOR (Exclusive OR), Quad, 2 Input, 14 Pins, SOIC, HEF4070 (Alt: HEF4070BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days |
37500 |
|
$0.1198 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4070BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4070BT,653
Nexperia
HEF4070B - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4070BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4070BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4070BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | HEF4070BT,653 vs CD4070BMTG4 |
933373010653 | Nexperia | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | HEF4070BT,653 vs 933373010653 |
HEF4070BT | Nexperia | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | HEF4070BT,653 vs HEF4070BT |
HEF4070BT,652 | NXP Semiconductors | Check for Price | HEF4070B - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | HEF4070BT,653 vs HEF4070BT,652 |
DV4070BD | avg Semiconductors | Check for Price | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | HEF4070BT,653 vs DV4070BD |
CD4070BM96 | Texas Instruments | $0.1278 | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | HEF4070BT,653 vs CD4070BM96 |
MC14070BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | HEF4070BT,653 vs MC14070BD |
HCF4070BM1 | STMicroelectronics | Check for Price | Quad Ex-OR Gate | HEF4070BT,653 vs HCF4070BM1 |
CD4070BMG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | HEF4070BT,653 vs CD4070BMG4 |
CD4070BM96E4 | Texas Instruments | Check for Price | 4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | HEF4070BT,653 vs CD4070BM96E4 |