Part Details for HEF4053BT by NXP Semiconductors
Overview of HEF4053BT by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4053BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 690 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 552 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 96 |
|
$0.1700 / $0.2550 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1280 |
|
RFQ | |
|
Win Source Electronics | Triple 2-channel analogue multiplexer/demultiplexer | 177575 |
|
$0.0800 / $0.1040 | Buy Now |
Part Details for HEF4053BT
HEF4053BT CAD Models
HEF4053BT Part Data Attributes
|
HEF4053BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4053BT
NXP Semiconductors
IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 2500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 525 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4053BT
This table gives cross-reference parts and alternative options found for HEF4053BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4053BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4053BT,653 | NXP Semiconductors | Check for Price | HEF4053B - Triple single-pole double-throw analog switch SOP 16-Pin | HEF4053BT vs HEF4053BT,653 |
933372960652 | NXP Semiconductors | Check for Price | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | HEF4053BT vs 933372960652 |
933372960653 | NXP Semiconductors | Check for Price | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | HEF4053BT vs 933372960653 |
HEF4053BT,652 | NXP Semiconductors | Check for Price | HEF4053B - Triple single-pole double-throw analog switch SOP 16-Pin | HEF4053BT vs HEF4053BT,652 |
HEF4053BT-T | NXP Semiconductors | Check for Price | IC TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | HEF4053BT vs HEF4053BT-T |
933372960653 | Nexperia | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 | HEF4053BT vs 933372960653 |