Part Details for HEF4051BTT/S411,118 by NXP Semiconductors
Overview of HEF4051BTT/S411,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4114 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±3.5% RH | |
HS4111 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.5% RH | |
HS4112 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.8% RH |
Price & Stock for HEF4051BTT/S411,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEF4051BTT/S411,11
|
Avnet Americas | HEF4051BTT - SINGLE-ENDED MULTIPLEXER, 1 - Tape and Reel (Alt: HEF4051BTT/S411,11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 280 Partner Stock |
|
RFQ | |
|
Rochester Electronics | HEF4051BTT - Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 280 |
|
$0.1547 / $0.1820 | Buy Now |