-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4051B-Q100 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0960
|
Newark | Analogue Multiplexer/Demultiplexer, 8:1, 1, 2.5 Kohm, 3V To 15V, Soic, 16 Rohs Compliant: Yes |Nexperia HEF4051BT-Q100,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11664 |
|
$0.2520 / $0.5300 | Buy Now |
DISTI #
1727-1040-1-ND
|
DigiKey | IC MUX 8:1 155OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27325 In Stock |
|
$0.2254 / $0.4800 | Buy Now |
DISTI #
HEF4051BT-Q100,118
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Tape and Reel (Alt: HEF4051BT-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1752 / $0.2091 | Buy Now |
DISTI #
771-HEF4051BTQ100118
|
Mouser Electronics | Multiplexer Switch ICs HEF4051BT-Q100/SOT109/SO16 RoHS: Compliant | 37989 |
|
$0.2190 / $0.4200 | Buy Now |
DISTI #
V72:2272_06528337
|
Arrow Electronics | Analog Multiplexer Single 8:1 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 263 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 263 |
|
$0.1977 | Buy Now |
|
Future Electronics | AEC-Q100 Series 15 V 155 Ohm 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 2500Reel |
|
$0.1850 / $0.2000 | Buy Now |
|
Future Electronics | AEC-Q100 Series 15 V 155 Ohm 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1950 | Buy Now |
DISTI #
66711399
|
Verical | Analog Multiplexer Single 8:1 Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 263 Package Multiple: 1 Date Code: 2306 | Americas - 263 |
|
$0.1977 | Buy Now |
|
Rochester Electronics | HEF4051BT-Q100 - Single-Ended Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 1410 |
|
$0.1734 / $0.2040 | Buy Now |
DISTI #
HEF4051BT-Q100,118
|
Avnet Asia | Analog Multiplexer Single 8:1 16-Pin SO T/R (Alt: HEF4051BT-Q100,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 25000 |
|
$0.1310 / $0.1383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4051BT-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4051BT-Q100,118
Nexperia
HEF4051B-Q100 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 2500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 240 ns | |
Switch-on Time-Max | 280 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |