-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8507
|
Newark | Analog Mux/Dmux, 8 X 1, Soic-16, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nexperia HEF4051BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 8372 |
|
$0.1510 / $0.4780 | Buy Now |
DISTI #
1727-2947-1-ND
|
DigiKey | IC MUX 8:1 155OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10990 In Stock |
|
$0.1499 / $0.5300 | Buy Now |
DISTI #
HEF4051BT,653
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Tape and Reel (Alt: HEF4051BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1378 | Buy Now |
DISTI #
HEF4051BT,653
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Tape and Reel (Alt: HEF4051BT,653) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1378 | Buy Now |
DISTI #
771-HEF4051BTD-T
|
Mouser Electronics | Multiplexer Switch ICs HEF4051BT/SOT109/SO16 RoHS: Compliant | 13457 |
|
$0.1270 / $0.4800 | Buy Now |
DISTI #
A03:0893_00016721
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2412 | Asia - 347500 |
|
$0.1153 / $0.1341 | Buy Now |
DISTI #
E02:0323_00016721
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2413 | Europe - 37500 |
|
$0.1380 / $0.1620 | Buy Now |
DISTI #
V36:1790_06528336
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2334 | Americas - 5000 |
|
$0.1113 / $0.1489 | Buy Now |
DISTI #
V72:2272_06528336
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin SO T/R RoHS: Compliant Min Qty: 371 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3191 |
|
$0.1504 / $0.2695 | Buy Now |
DISTI #
E21:3489_00016721
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2412 | Europe - 2324 |
|
$0.1182 / $0.4420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4051BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4051BT,653
Nexperia
HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 230 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4051BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4051BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4051BT,652 | HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | HEF4051BT,653 vs HEF4051BT,652 |
CD4051BM | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT,653 vs CD4051BM |
CD4051BM96E4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT,653 vs CD4051BM96E4 |
CD4051BMEEP | Single-Ended Multiplexer | Rochester Electronics LLC | HEF4051BT,653 vs CD4051BMEEP |
CD4051BM | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16 | National Semiconductor Corporation | HEF4051BT,653 vs CD4051BM |
HEF4051BT-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | HEF4051BT,653 vs HEF4051BT-T |
CD4051BME4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT,653 vs CD4051BME4 |
CD4051BM | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HEF4051BT,653 vs CD4051BM |
933372940652 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | HEF4051BT,653 vs 933372940652 |
933372940653 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | HEF4051BT,653 vs 933372940653 |