Part Details for HEF4051BT,653 by NXP Semiconductors
Overview of HEF4051BT,653 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for HEF4051BT,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 542 |
|
RFQ | ||
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 565 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 164 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 228 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
61S2610
|
Bürklin Elektronik | Analog Switch IC, Multiplexer, SOIC-16, HEF4051BT,653 Min Qty: 10 | 8307 |
|
$0.2627 / $0.5103 | Buy Now |
|
Chip1Cloud | IC MUX/DEMUX 8X1 16SOIC | 10100 |
|
RFQ | |
|
Perfect Parts Corporation | 1462 |
|
RFQ |
Part Details for HEF4051BT,653
HEF4051BT,653 CAD Models
HEF4051BT,653 Part Data Attributes:
|
HEF4051BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4051BT,653
NXP Semiconductors
HEF4051B - 8-channel analog multiplexer/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 230 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4051BT,653
This table gives cross-reference parts and alternative options found for HEF4051BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4051BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4051BM96G3 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT,653 vs CD4051BM96G3 |
CD4051BM | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HEF4051BT,653 vs CD4051BM |
CD4051BME4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT,653 vs CD4051BME4 |
CD4051BM96E4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT,653 vs CD4051BM96E4 |
HEF4051BT-Q100 | Single-Ended Multiplexer | Nexperia | HEF4051BT,653 vs HEF4051BT-Q100 |
HEF4051BT-Q100 | SGL ENDED MULTIPLEXER | NXP Semiconductors | HEF4051BT,653 vs HEF4051BT-Q100 |
CD4051BMTG4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4051BT,653 vs CD4051BMTG4 |
CD4051BM96 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | HEF4051BT,653 vs CD4051BM96 |
HEF4051BT,013 | HEF4051B - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | HEF4051BT,653 vs HEF4051BT,013 |
HEF4051BT | Single-Ended Multiplexer | Nexperia | HEF4051BT,653 vs HEF4051BT |