Part Details for HEF4025BT,652 by NXP Semiconductors
Results Overview of HEF4025BT,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4025BT,652 Information
HEF4025BT,652 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for HEF4025BT,652
HEF4025BT,652 CAD Models
HEF4025BT,652 Part Data Attributes
|
HEF4025BT,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4025BT,652
NXP Semiconductors
HEF4025B - Triple 3-input NOR gate SOIC 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 135 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4025BT,652
This table gives cross-reference parts and alternative options found for HEF4025BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4025BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14025UBDR2 | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | HEF4025BT,652 vs MC14025UBDR2 |
CD4025BM | Texas Instruments | Check for Price | 3-ch, 3-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | HEF4025BT,652 vs CD4025BM |
MC14025BD | onsemi | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | HEF4025BT,652 vs MC14025BD |
MC14025BDR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | HEF4025BT,652 vs MC14025BDR2 |
HEF4025BT,653 | NXP Semiconductors | Check for Price | HEF4025B - Triple 3-input NOR gate SOIC 14-Pin | HEF4025BT,652 vs HEF4025BT,653 |
MC14025UBDR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | HEF4025BT,652 vs MC14025UBDR2 |
CD4025BMG4 | Texas Instruments | Check for Price | CMOS Triple 3-Input NOR Gate 14-SOIC -55 to 125 | HEF4025BT,652 vs CD4025BMG4 |