Datasheets
HEF40240BPN by:

Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20,

Part Details for HEF40240BPN by Philips Semiconductors

Overview of HEF40240BPN by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for HEF40240BPN

Part # Distributor Description Stock Price Buy
Bristol Electronics   465
RFQ
Quest Components   372
  • 1 $0.0090
$0.0090 Buy Now

Part Details for HEF40240BPN

HEF40240BPN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HEF40240BPN Part Data Attributes

HEF40240BPN Philips Semiconductors
Buy Now Datasheet
Compare Parts:
HEF40240BPN Philips Semiconductors Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description DIP, DIP20,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-30 Code R-PDIP-T20
Logic IC Type BUS DRIVER
Max I(ol) 0.00175 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 190 ns
Qualification Status Not Qualified
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

HEF40240BPN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF40240BPN by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF40240BPN by Philips Semiconductors

Select Manufacturer
Which Manufacturer of HEF40240BPN would you like to use for your alert(s)?
  • Please alert me when HEF40240BPN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF40240BPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF40240BPN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF40240BPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF40240BPN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF40240BPN by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: