-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4013B - Dual D-type flip-flop@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF4013BT,653 by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9615
|
Newark | D-Type Flip Flop, Dual, 30Ns, Soic-14, Logic Family/Base Number:Hef4013, Flip-Flop Type:D, Propag... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4625 |
|
$0.1510 / $0.4370 | Buy Now |
DISTI #
97W2196
|
Newark | Logic, Flip Flop, D, 30Ns, Soic-14, Logic Family/Base Number:Hef4013, Flip-Flop Type:D, Propagati... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.0890 / $0.1080 | Buy Now |
DISTI #
26AC0130
|
Newark | Hef4013Bt/Sot108/So14 Rohs Compliant: Yes |Nexperia HEF4013BT,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1080 | Buy Now |
DISTI #
1727-6401-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3818 In Stock |
|
$0.1018 / $0.2800 | Buy Now |
DISTI #
HEF4013BT,653
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 14-Pin SOIC T/R - Tape and Reel (Alt: HEF4013BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
345000 |
|
$0.1142 | Buy Now |
DISTI #
771-HEF4013BTD-T
|
Mouser Electronics | Flip Flops HEF4013BT/SOT108/SO14 RoHS: Compliant | 14098 |
|
$0.0940 / $0.2800 | Buy Now |
DISTI #
A03:0893_00016978
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2447 | Asia - 377500 |
|
$0.0824 / $0.0902 | Buy Now |
DISTI #
E02:0323_00016978
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2447 | Europe - 30000 |
|
$0.0797 / $0.0908 | Buy Now |
DISTI #
V36:1790_06528235
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2424 | Americas - 7500 |
|
$0.0817 / $0.0841 | Buy Now |
DISTI #
V72:2272_06528235
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2131 Container: Cut Strips | Americas - 2013 |
|
$0.0926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4013BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4013BT,653
Nexperia
HEF4013B - Dual D-type flip-flop@en-us SOIC 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 7 MHz |
This table gives cross-reference parts and alternative options found for HEF4013BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4013BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEC4013BT | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOT-108, SO-14, FF/Latch | HEF4013BT,653 vs HEC4013BT |
CD4013BCM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | HEF4013BT,653 vs CD4013BCM |
HEC4013BT,112 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOT-108, SO-14, FF/Latch | HEF4013BT,653 vs HEC4013BT,112 |
HEC4013BT | Nexperia | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO14 | HEF4013BT,653 vs HEC4013BT |
935229880118 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOT-108, SO-14, FF/Latch | HEF4013BT,653 vs 935229880118 |
933372660653 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOT-108, SO-14, FF/Latch | HEF4013BT,653 vs 933372660653 |
HEC4013BT,112 | Nexperia | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | HEF4013BT,653 vs HEC4013BT,112 |