Part Details for HEF40106BPB by NXP Semiconductors
Results Overview of HEF40106BPB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF40106BPB Information
HEF40106BPB by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HEF40106BPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 1036 |
|
RFQ |
Part Details for HEF40106BPB
HEF40106BPB CAD Models
HEF40106BPB Part Data Attributes
|
HEF40106BPB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF40106BPB
NXP Semiconductors
IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF40106BPB
This table gives cross-reference parts and alternative options found for HEF40106BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
40014BPC | Fairchild Semiconductor Corporation | Check for Price | Inverter, CMOS, PDIP14, | HEF40106BPB vs 40014BPC |
933406940652 | NXP Semiconductors | Check for Price | HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | HEF40106BPB vs 933406940652 |
40014PC | Fairchild Semiconductor Corporation | Check for Price | Inverter, CMOS, PDIP14, | HEF40106BPB vs 40014PC |
HD14584BP | Renesas Electronics Corporation | Check for Price | HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | HEF40106BPB vs HD14584BP |
5962R9660301VCX | Renesas Electronics Corporation | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | HEF40106BPB vs 5962R9660301VCX |
MC14584BALDS | Motorola Semiconductor Products | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | HEF40106BPB vs MC14584BALDS |
5962-8550101CA | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | HEF40106BPB vs 5962-8550101CA |
HEF40106BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | HEF40106BPB vs HEF40106BDB |
5962-01-232-6681 | Renesas Electronics Corporation | Check for Price | Gate | HEF40106BPB vs 5962-01-232-6681 |
MC14584BCPD | Motorola Semiconductor Products | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | HEF40106BPB vs MC14584BCPD |