Part Details for HEF070ACA by Delta Electronics Inc
Overview of HEF070ACA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for HEF070ACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-HEF070ACA-ND
|
DigiKey | 204X204X49MM EXHAUST GRILLE PACK Min Qty: 1 Lead time: 32 Weeks Container: Box |
10 In Stock |
|
$43.1386 / $54.2800 | Buy Now |
DISTI #
108-HEF070ACA
|
Mouser Electronics | Fan Accessories Exhaust Grille Package for HEF070 Series, 204x204x49mm, IP54 Rated, Type 12 RoHS: Compliant | 0 |
|
$48.3900 / $54.2800 | Order Now |
DISTI #
72653581
|
RS | Exhaust Grille Package for HEF070AAA/BAA | Delta Electronics HEF070ACA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 17 |
|
$57.2900 | Buy Now |
|
Neutron USA | Exhaust Grille Package for HEF070AAA/BAA, 204mm Sq Fan Filter Guard Assembly Fiberglass | 27 |
|
$210.7000 | Buy Now |
Part Details for HEF070ACA
HEF070ACA CAD Models
HEF070ACA Part Data Attributes
|
HEF070ACA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HEF070ACA
Delta Electronics Inc
AC Fan, Axial Construction, 0.22A, 115V, 15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Airflow | 50 CFM | |
Construction | AXIAL | |
Height | 204 mm | |
Length | 204 mm | |
Life Expectancy | 40000 h | |
Noise | 42 dB | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -15 °C | |
Rated Current | 0.22 A | |
Rated Power | 15 W | |
Rated Voltage | 115 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 879.96 g | |
Width | 107 mm |