There are no models available for this part yet.
Overview of HEDW-9140-A00 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99140IRZ-T | Renesas Electronics Corporation | 40A DrMOS Power Module with Integrated Diode Emulation and Thermal Warning Output | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board | |
89891-404LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for HEDW-9140-A00 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HEDW-9140-A00-ND
|
DigiKey | ROTARY ENCODER OPTICAL 500PPR Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6837 | Buy Now | |
DISTI #
HEDW-9140-A00
|
Avnet Americas | EN,3CH,500CPR 11MM,WINDOW OPTION - Rail/Tube (Alt: HEDW-9140-A00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$23.4872 / $27.6320 | Buy Now | |
DISTI #
630-HEDW-9140-A00
|
Mouser Electronics | Encoders 3 Channel 500CPR RoHS: Compliant | 142 |
|
$27.9200 / $40.8100 | Buy Now | |
Neutron USA | Encoders 3 Channel 500CPR | 50 |
|
$143.7500 | Buy Now |