Part Details for HEDS-9701#E54 by Broadcom Limited
Overview of HEDS-9701#E54 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-9701#E54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-9701#E54-ND
|
DigiKey | ROTARY ENCODER OPTICAL 200PPR Min Qty: 450 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8934 | Buy Now |
DISTI #
HEDS-9701#E54
|
Avnet Americas | Optical Encoder Modules 4-Pin - Rail/Tube (Alt: HEDS-9701#E54) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
630-HEDS-9701-E54
|
Mouser Electronics | Encoders 2 Channel 200CPR RoHS: Compliant | 0 |
|
$9.8900 / $10.5000 | Order Now |
DISTI #
HEDS-9701#E54
|
EBV Elektronik | Optical Encoder Modules 4-Pin (Alt: HEDS-9701#E54) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-9701#E54
HEDS-9701#E54 CAD Models
HEDS-9701#E54 Part Data Attributes:
|
HEDS-9701#E54
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9701#E54
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.7 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Output Circuit Type | Amplifier | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for HEDS-9701#E54
This table gives cross-reference parts and alternative options found for HEDS-9701#E54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9701#E54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9701#E54 | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | HEDS-9701#E54 vs HEDS-9701#E54 |
HEDS-9701#E54 | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HEDS-9701#E54 vs HEDS-9701#E54 |
HEDS-9701#E54 | Rotary Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-9701#E54 vs HEDS-9701#E54 |