Part Details for HEDS-9701#C54 by Broadcom Limited
Overview of HEDS-9701#C54 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-9701#C54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3035-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
447 In Stock |
|
$9.8935 / $17.6900 | Buy Now |
DISTI #
HEDS-9701#C54
|
Avnet Americas | Optical Encoder Modules 4-Pin - Rail/Tube (Alt: HEDS-9701#C54) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.6160 / $8.9600 | Buy Now |
DISTI #
630-HEDS-9701-C54
|
Mouser Electronics | Encoders 2 Channel 100CPR RoHS: Compliant | 203 |
|
$9.4900 / $16.9900 | Buy Now |
DISTI #
HEDS-9701#C54
|
EBV Elektronik | Optical Encoder Modules 4-Pin (Alt: HEDS-9701#C54) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 350 |
|
Buy Now | |
|
Neutron USA | Encoders 2 Channel 100CPR | 0 |
|
$86.5900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$12.0100 / $12.9100 | Buy Now |
Part Details for HEDS-9701#C54
HEDS-9701#C54 CAD Models
HEDS-9701#C54 Part Data Attributes:
|
HEDS-9701#C54
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9701#C54
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Samacsys Modified On | 2023-02-22 15:27:29 | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.7 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Output Circuit Type | Amplifier | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for HEDS-9701#C54
This table gives cross-reference parts and alternative options found for HEDS-9701#C54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9701#C54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9701#C54 | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | HEDS-9701#C54 vs HEDS-9701#C54 |
HEDS-9701#C54 | Rotary Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-9701#C54 vs HEDS-9701#C54 |
HEDS-9701#C54 | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HEDS-9701#C54 vs HEDS-9701#C54 |