Part Details for HEDS-9700#C50 by Avago Technologies
Overview of HEDS-9700#C50 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDS-9700#C50
HEDS-9700#C50 CAD Models
HEDS-9700#C50 Part Data Attributes:
|
HEDS-9700#C50
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-9700#C50
Avago Technologies
SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.7 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Output Circuit Type | Amplifier | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for HEDS-9700#C50
This table gives cross-reference parts and alternative options found for HEDS-9700#C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9700#C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9700#C50 | Rotary Position Encoder, Single, 2 Channels | Broadcom Limited | HEDS-9700#C50 vs HEDS-9700#C50 |
HEDS-9700#C50 | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HEDS-9700#C50 vs HEDS-9700#C50 |