Part Details for HEDS-9140-H00 by US Digital Corp
Overview of HEDS-9140-H00 by US Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99140IRZ-T | Renesas Electronics Corporation | 40A DrMOS Power Module with Integrated Diode Emulation and Thermal Warning Output | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board | |
89891-404LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 8 Positions, 2.54mm (0.100in) Pitch |
Part Details for HEDS-9140-H00
HEDS-9140-H00 CAD Models
HEDS-9140-H00 Part Data Attributes
|
HEDS-9140-H00
US Digital Corp
Buy Now
Datasheet
|
Compare Parts:
HEDS-9140-H00
US Digital Corp
Optical Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | US DIGITAL CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |