Part Details for HEDS-9140-H00 by Avago Technologies
Overview of HEDS-9140-H00 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99140IRZ-T | Renesas Electronics Corporation | 40A DrMOS Power Module with Integrated Diode Emulation and Thermal Warning Output | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board | |
89891-404LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 8 Positions, 2.54mm (0.100in) Pitch |
Part Details for HEDS-9140-H00
HEDS-9140-H00 CAD Models
HEDS-9140-H00 Part Data Attributes
|
HEDS-9140-H00
Avago Technologies
Buy Now
|
Compare Parts:
HEDS-9140-H00
Avago Technologies
|
Samacsys Manufacturer | Avago Technologies |