HEDS-9140-B00

Overview of HEDS-9140-B00 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL99140IRZ-T Renesas Electronics Corporation 40A DrMOS Power Module with Integrated Diode Emulation and Thermal Warning Output
ISL68201-99140DEMO1Z Renesas Electronics Corporation Hybrid Digital Controller with 40A DrMOS Demonstration Board
SIT8008BI-23-18E-49.140000 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for HEDS-9140-B00 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   245
RFQ
Quest Components   196
  • 1 $36.3040
  • 66 $29.0432
  • 173 $28.1356
$28.1356 / $36.3040 Buy Now

CAD Models for HEDS-9140-B00 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HEDS-9140-B00 by Avago Technologies

HEDS-9140-B00
Avago Technologies
-
-
Samacsys Manufacturer
Avago Technologies
Want to compare parts?
  1. HEDS-9140-B00
    Avago Technologies
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEDS-9140-B00 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEDS-9140-B00 by Avago Technologies

Select Manufacturer
Which Manufacturer of HEDS-9140-B00 would you like to use for your alert(s)?
  • Please alert me when HEDS-9140-B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEDS-9140-B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEDS-9140-B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEDS-9140-B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEDS-9140-B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEDS-9140-B00 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: