Part Details for HEDS-9140#F00 by Broadcom Limited
Results Overview of HEDS-9140#F00 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-9140#F00 Information
HEDS-9140#F00 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HEDS-9140#F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4807
|
Newark | Encoder, Rotary, 256Ppr, 3Ch, Supply Voltage Min:-, Supply Voltage Max:5.5V, No. Of Channels:3Cha... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 267 |
|
$32.7600 / $35.5100 | Buy Now |
DISTI #
516-2589-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
68 In Stock |
|
$25.6088 / $34.1400 | Buy Now |
DISTI #
HEDS-9140#F00
|
Avnet Americas | Optical Incremental Encoder Module - Rail/Tube (Alt: HEDS-9140#F00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$20.5918 / $21.8875 | Buy Now |
DISTI #
630-HEDS-9140-F00
|
Mouser Electronics | Encoders 3 Channel 256CPR RoHS: Compliant | 215 |
|
$28.2800 / $34.1400 | Buy Now |
DISTI #
HEDS-9140#F00
|
EBV Elektronik | Optical Incremental Encoder Module (Alt: HEDS-9140#F00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 2900 |
|
Buy Now |
Part Details for HEDS-9140#F00
HEDS-9140#F00 CAD Models
HEDS-9140#F00 Part Data Attributes
|
HEDS-9140#F00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9140#F00
Broadcom Limited
ENCODER MODULE 3CH 256CPR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for HEDS-9140#F00
This table gives cross-reference parts and alternative options found for HEDS-9140#F00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9140#F00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDS-9140#A00 | Broadcom Limited | $27.5585 | ENCODER OPTICAL GAP 3CH 500CPR | HEDS-9140#F00 vs HEDS-9140#A00 |