Part Details for HEDS-9100-G00 by US Digital Corp
Overview of HEDS-9100-G00 by US Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDS-9100-G00
HEDS-9100-G00 CAD Models
HEDS-9100-G00 Part Data Attributes:
|
HEDS-9100-G00
US Digital Corp
Buy Now
Datasheet
|
Compare Parts:
HEDS-9100-G00
US Digital Corp
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | US DIGITAL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |