Part Details for HEDS-9100-E00 by US Digital Corp
Overview of HEDS-9100-E00 by US Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDS-9100-E00
HEDS-9100-E00 CAD Models
HEDS-9100-E00 Part Data Attributes:
|
HEDS-9100-E00
US Digital Corp
Buy Now
Datasheet
|
Compare Parts:
HEDS-9100-E00
US Digital Corp
Optical Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | US DIGITAL CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |