Part Details for HEDS-9100-A00 by US Digital Corp
Overview of HEDS-9100-A00 by US Digital Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDS-9100-A00
HEDS-9100-A00 CAD Models
HEDS-9100-A00 Part Data Attributes:
|
HEDS-9100-A00
US Digital Corp
Buy Now
Datasheet
|
Compare Parts:
HEDS-9100-A00
US Digital Corp
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | US DIGITAL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 1.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Response Time-Max | 2e-7 s | |
Surface Mount | NO |