Part Details for HEDS-9100#C00 by Broadcom Limited
Overview of HEDS-9100#C00 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HEDS-9100#C00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4803
|
Newark | Encoder, Incremental, 2-Ch, 100Cpr, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:2Channels, Rotational Speed Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Broadcom HEDS-9100#C00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.9300 / $33.2300 | Buy Now |
DISTI #
516-2405-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Min Qty: 1 Lead time: 26 Weeks Container: Tube |
29 In Stock |
|
$22.4365 / $34.5200 | Buy Now |
DISTI #
HEDS-9100#C00
|
Avnet Americas | Optical Incremental Encoder Module 5-Pin - Rail/Tube (Alt: HEDS-9100#C00) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$17.2720 / $20.3200 | Buy Now |
DISTI #
630-HEDS-9100-C00
|
Mouser Electronics | Encoders 2 Channel 100CPR RoHS: Compliant | 381 |
|
$21.8800 / $31.9500 | Buy Now |
|
Chip1Cloud | ENCODER MODULE 2CH 100CPR / Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pin 100CPR | 1600 |
|
RFQ | |
DISTI #
HEDS-9100#C00
|
EBV Elektronik | Optical Incremental Encoder Module 5-Pin (Alt: HEDS-9100#C00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | EBV - 7700 |
|
Buy Now | |
|
Neutron USA | Encoders 2 Channel 100CPR | 0 |
|
$128.7300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 6200 |
|
$23.0200 / $24.7300 | Buy Now |
Part Details for HEDS-9100#C00
HEDS-9100#C00 CAD Models
HEDS-9100#C00 Part Data Attributes
|
HEDS-9100#C00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9100#C00
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Response Time-Max | 2e-7 s | |
Surface Mount | NO |