Part Details for HEDS-9041#B00 by Avago Technologies
Overview of HEDS-9041#B00 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7904-1A-F3-A | Renesas Electronics Corporation | 4-Pin Small Flat-Lead, Low On-State Resistance, , / | |
TLV9041IDCKR | Texas Instruments | Single, 5.5-V, 350-kHz, ultra-low 1.2-V, low-quiescent current (10-µA) op amp 5-SC70 -40 to 125 | |
TLV9041UIDBVR | Texas Instruments | Single, 5.5-V, 350-kHz, ultra-low 1.2-V, low-quiescent current (10-µA) op amp 5-SOT-23 -40 to 125 |
Part Details for HEDS-9041#B00
HEDS-9041#B00 CAD Models
HEDS-9041#B00 Part Data Attributes
|
HEDS-9041#B00
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-9041#B00
Avago Technologies
ROTARY OPTICAL POSITION ENCODER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | NICKEL PALLADIUM GOLD |