Part Details for HEDS-9040#T00 by Broadcom Limited
Results Overview of HEDS-9040#T00 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-9040#T00 Information
HEDS-9040#T00 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ7790400PWR | Texas Instruments | 3-4S Low-Power Protector 20-TSSOP -40 to 85 | |
BQ7790400PW | Texas Instruments | 3-4S Low-Power Protector 20-TSSOP -40 to 85 | |
TLV990-40PFB | Texas Instruments | 10-Bit, 40 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75 |
Price & Stock for HEDS-9040#T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3030-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2000PPR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
271 In Stock |
|
$31.6025 / $51.6400 | Buy Now |
DISTI #
HEDS-9040#T00
|
Avnet Americas | Rotary Encoder, Optical, Incremental, 2000 PPR, 0 Detents, Vertical, Without Push Switch - Rail/Tube... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$22.0970 / $23.4875 | Buy Now |
DISTI #
630-HEDS-9040-T00
|
Mouser Electronics | Encoders 3 Channel 2000CPR RoHS: Compliant | 148 |
|
$31.6000 / $50.1400 | Buy Now |
DISTI #
HEDS-9040#T00
|
EBV Elektronik | Optical Incremental Encoder Module 5Pin (Alt: HEDS-9040#T00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HEDS-9040#T00
HEDS-9040#T00 CAD Models
HEDS-9040#T00 Part Data Attributes
Alternate Parts for HEDS-9040#T00
This table gives cross-reference parts and alternative options found for HEDS-9040#T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9040#T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
HEDS-9040#T00 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HEDS-9040#T00 is -40°C to 125°C.
-
The output signal of the HEDS-9040#T00 is an open-drain output, so it requires an external pull-up resistor to a voltage source (e.g., VCC) to function properly.
-
The typical current consumption of the HEDS-9040#T00 is around 10mA, but it can vary depending on the specific application and operating conditions.
-
Yes, the HEDS-9040#T00 can operate with a 3.3V power supply, but it's recommended to use a 5V power supply for optimal performance.
-
The HEDS-9040#T00 can be interfaced with a microcontroller using a digital input pin, and the output signal can be read as a digital signal (0 or 1) depending on the rotation of the encoder.