Part Details for HEDS-9000-T00 by Agilent Technologies Inc
Overview of HEDS-9000-T00 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for HEDS-9000-T00
HEDS-9000-T00 CAD Models
HEDS-9000-T00 Part Data Attributes:
|
HEDS-9000-T00
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDS-9000-T00
Agilent Technologies Inc
Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Response Time-Max | 1.8e-7 s | |
Surface Mount | NO |