Part Details for HEDS-9000-A00 by Agilent Technologies Inc
Overview of HEDS-9000-A00 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for HEDS-9000-A00
HEDS-9000-A00 CAD Models
HEDS-9000-A00 Part Data Attributes:
|
HEDS-9000-A00
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDS-9000-A00
Agilent Technologies Inc
Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Response Time-Max | 1.8e-7 s | |
Surface Mount | NO |
Alternate Parts for HEDS-9000-A00
This table gives cross-reference parts and alternative options found for HEDS-9000-A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9000-A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9000-A00 | Rotary Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-5 | Broadcom Limited | HEDS-9000-A00 vs HEDS-9000-A00 |