Part Details for HEDS-8901 by Avago Technologies
Overview of HEDS-8901 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HEDS-8901
HEDS-8901 CAD Models
HEDS-8901 Part Data Attributes:
|
HEDS-8901
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-8901
Avago Technologies
OPTICAL CODE WHEELS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Samacsys Manufacturer | Avago Technologies | |
Optoelectronic Device Type | OPTICAL CODE WHEELS |
Alternate Parts for HEDS-8901
This table gives cross-reference parts and alternative options found for HEDS-8901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-8901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-8901 | Optical Code Wheels | Broadcom Limited | HEDS-8901 vs HEDS-8901 |