Part Details for HEDS-5640-A12 by Broadcom Limited
Overview of HEDS-5640-A12 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-564-02L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-564-06L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-564-08L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for HEDS-5640-A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5640#A12
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5640#A12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
RFQ |