Part Details for HEDS-5600#A06 by Agilent Technologies Inc
Results Overview of HEDS-5600#A06 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-5600#A06 Information
HEDS-5600#A06 by Agilent Technologies Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC25600DR | Texas Instruments | 8-pin high-performance resonant mode LLC controller 8-SOIC -40 to 125 | |
BQ25600YFFR | Texas Instruments | I2C Controlled Single Cell 3-A Fast Charger with High Input Voltage and Power Path 30-DSBGA -40 to 85 | |
BQ25600CYFFR | Texas Instruments | I2C Controlled 3.0-A, Single Cell Battery Charger for Parallel Charging Applications 30-DSBGA -40 to 85 |
Price & Stock for HEDS-5600#A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | ROTARY POSITION ENCODER, SINGLE, 2 CHANNELS | 36 |
|
$53.1250 / $62.5000 | Buy Now |
Part Details for HEDS-5600#A06
HEDS-5600#A06 CAD Models
HEDS-5600#A06 Part Data Attributes
|
HEDS-5600#A06
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDS-5600#A06
Agilent Technologies Inc
Rotary Position Encoder, Single, 2 Channels
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-5600#A06
This table gives cross-reference parts and alternative options found for HEDS-5600#A06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5600#A06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDS-5600#A06 | Hewlett Packard Co | Check for Price | Rotary Position Encoder, Single, 2 Channels | HEDS-5600#A06 vs HEDS-5600#A06 |
HEDS-5600#A06 | Avago Technologies | Check for Price | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | HEDS-5600#A06 vs HEDS-5600#A06 |