Part Details for HEDS-5540-I13 by Broadcom Limited
Overview of HEDS-5540-I13 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5540IUH#PBF | Analog Devices | 600MHz to 1.3GHz Hi Dynamic Rn | |
LTC5540IUH#TRPBF | Analog Devices | 600MHz to 1.3GHz Hi Dynamic Rn | |
TLC5540IPW | Texas Instruments | 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85 |
Price & Stock for HEDS-5540-I13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEDS-5540#I13
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HEDS-5540#I13) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
$34.7072 / $40.8320 | Buy Now |